
CRA04S08368R0JTD | |
|---|---|
DigiKey Part Number | CRA4S868TR-ND - Tape & Reel (TR) CRA4S868CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRA04S08368R0JTD |
Description | RES ARRAY 4 RES 68 OHM 0804 |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04S08368R0JTD Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 68 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V680JX | Panasonic Industry | 31.498 | Y7680CT-ND | kr.0.64000 | Direct |
| RAVF104DFT68R0 | Stackpole Electronics Inc | 0 | RAVF104DFT68R0-ND | kr.0.13270 | Upgrade |
| AF124-JR-0768RL | YAGEO | 0 | 13-AF124-JR-0768RLTR-ND | kr.0.14287 | Parametric Equivalent |
| MNR04MRAPJ680 | Rohm Semiconductor | 3.272 | RHM1361CT-ND | kr.0.64000 | Parametric Equivalent |
| RAVF104DJT68R0 | Stackpole Electronics Inc | 8.969 | 738-RAVF104DJT68R0CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.74400 | kr.7.44 |
| 25 | kr.0.56920 | kr.14.23 |
| 50 | kr.0.41280 | kr.20.64 |
| 100 | kr.0.29040 | kr.29.04 |
| 250 | kr.0.23512 | kr.58.78 |
| 500 | kr.0.18512 | kr.92.56 |
| 1.000 | kr.0.12820 | kr.128.20 |
| 5.000 | kr.0.10682 | kr.534.10 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

