CRA04S083470RJTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 29.786
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 57
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 17.183
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13125
Datasheet
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA04S083470RJTD

DigiKey Part Number
CRA4S8470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA04S083470RJTD
Description
RES ARRAY 4 RES 470 OHM 0804
Customer Reference
Detailed Description
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA04S083470RJTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
470
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V471JXPanasonic Industry29.786Y7471CT-NDkr.0.63000Direct
RAVF104DJT470RStackpole Electronics Inc57738-RAVF104DJT470RCT-NDkr.0.63000Direct
YC124-JR-07470RLYAGEO17.18313-YC124-JR-07470RLCT-NDkr.0.63000Direct
RAVF104DFT470RStackpole Electronics Inc0RAVF104DFT470R-NDkr.0.13125Upgrade
Obsolete
This product is no longer manufactured. View Substitutes