100 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF3100K00FKE14

DigiKey Part Number
541-CPF3100K00FKE14-ND
Manufacturer
Manufacturer Product Number
CPF3100K00FKE14
Description
RES 100K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.555" L (4.57mm x 14.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.23000kr.51.23
10kr.35.17400kr.351.74
25kr.30.83760kr.770.94
50kr.28.12180kr.1,406.09
100kr.25.81390kr.2,581.39
300kr.22.84577kr.6,853.73
500kr.21.70638kr.10,853.19
1.000kr.20.36421kr.20,364.21
Manufacturers Standard Package
Unit Price without VAT:kr.51.23000
Unit Price with VAT:kr.64.03750