
PTF5610K000BZEK | |
|---|---|
DigiKey Part Number | 541-PTF5610K000BZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BZEK |
Description | RES 10K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BZEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.54000 | kr.55.54 |
| 10 | kr.38.25600 | kr.382.56 |
| 25 | kr.33.57400 | kr.839.35 |
| 50 | kr.30.64500 | kr.1,532.25 |
| 100 | kr.28.15400 | kr.2,815.40 |
| 300 | kr.24.95190 | kr.7,485.57 |
| 500 | kr.23.72238 | kr.11,861.19 |
| 1.000 | kr.22.27413 | kr.22,274.13 |
| Unit Price without VAT: | kr.55.54000 |
|---|---|
| Unit Price with VAT: | kr.69.42500 |

