
CPF210R000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF210R000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF210R000FKE14 |
Description | RES 10 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.11.96400 | kr.119.64 |
| 25 | kr.10.34440 | kr.258.61 |
| 50 | kr.9.33380 | kr.466.69 |
| 100 | kr.8.47280 | kr.847.28 |
| 300 | kr.7.36497 | kr.2,209.49 |
| 500 | kr.6.93976 | kr.3,469.88 |
| 1.000 | kr.6.43852 | kr.6,438.52 |
| 5.000 | kr.5.54692 | kr.27,734.60 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

