100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF2100R00FKEE6

DigiKey Part Number
541-CPF2100R00FKEE6TR-ND - Tape & Reel (TR)
541-CPF2100R00FKEE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF2100R00FKEE6
Description
RES 100 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.71100kr.47.11
25kr.4.02960kr.100.74
50kr.3.60500kr.180.25
100kr.3.24230kr.324.23
250kr.2.84512kr.711.28
500kr.2.59648kr.1,298.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.38511kr.2,385.11
2.000kr.2.20556kr.4,411.12
3.000kr.2.11333kr.6,339.99
5.000kr.2.00899kr.10,044.95
7.000kr.1.94681kr.13,627.67
10.000kr.1.88607kr.18,860.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750