CPF1750R00JKEE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet
750 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1750R00JKEE6

DigiKey Part Number
CPF750DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1750R00JKEE6
Description
RESISTOR METAL FILM 1W 750 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1750R00JKEE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70750R00FKEAVishay Dale0CMF70750R00FKEA-NDkr.4.34074Upgrade
CMF70750R00FKEKVishay Dale0CMF70750R00FKEK-NDkr.21.04690Upgrade
CMF70750R00JHEKVishay Dale0CMF70750R00JHEK-NDkr.21.04690Upgrade
CMF60750R00JKEAVishay Dale0CMF60750R00JKEA-NDkr.1.57673Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.93143kr.2,931.43
Manufacturers Standard Package
Unit Price without VAT:kr.2.93143
Unit Price with VAT:kr.3.66429