4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF14K7000JKEE6

DigiKey Part Number
CPF4.70KDTR-ND - Tape & Reel (TR)
CPF4.70KDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF14K7000JKEE6
Description
RESISTOR METAL FILM 1W 4.70K OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF14K7000JKEE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.50100kr.45.01
25kr.3.85200kr.96.30
50kr.3.44260kr.172.13
100kr.3.09520kr.309.52
250kr.2.71452kr.678.63
500kr.2.47602kr.1,238.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27346kr.2,273.46
2.000kr.2.10127kr.4,202.54
3.000kr.2.01280kr.6,038.40
5.000kr.1.91277kr.9,563.85
7.000kr.1.85315kr.12,972.05
10.000kr.1.79491kr.17,949.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750