
CPF1402R00FEEE6 | |
|---|---|
DigiKey Part Number | CPF402BTR-ND - Tape & Reel (TR) CPF402BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1402R00FEEE6 |
Description | RESISTOR METAL FILM 1W 402 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1402R00FEEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.87900 | kr.68.79 |
| 25 | kr.5.91400 | kr.147.85 |
| 50 | kr.5.30780 | kr.265.39 |
| 100 | kr.4.79110 | kr.479.11 |
| 250 | kr.4.22600 | kr.1,056.50 |
| 500 | kr.3.87196 | kr.1,935.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.89143 | kr.3,891.43 |
| 2.000 | kr.3.61618 | kr.7,232.36 |
| 3.000 | kr.3.47481 | kr.10,424.43 |
| 5.000 | kr.3.31487 | kr.16,574.35 |
| 7.000 | kr.3.21959 | kr.22,537.13 |
| 10.000 | kr.3.12650 | kr.31,265.00 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

