250 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC2515R2500FEB

DigiKey Part Number
541-WSC2515R2500FEBTR-ND - Tape & Reel (TR)
541-WSC2515R2500FEBCT-ND - Cut Tape (CT)
541-WSC2515R2500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC2515R2500FEB
Description
WSC2515 .25 1% EB E3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.40100kr.84.01
25kr.7.23520kr.180.88
50kr.6.50740kr.325.37
100kr.5.88730kr.588.73
250kr.5.20792kr.1,301.98
500kr.4.78290kr.2,391.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.51015kr.4,510.15
2.000kr.4.19727kr.8,394.54
3.000kr.4.03657kr.12,109.71
5.000kr.3.85482kr.19,274.10
7.000kr.3.74651kr.26,225.57
10.000kr.3.64072kr.36,407.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000