
CPF118K000BHEE6 | |
|---|---|
DigiKey Part Number | CPF18.0KATR-ND - Tape & Reel (TR) CPF18.0KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF118K000BHEE6 |
Description | RESISTOR METAL FILM 1W 18.0K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF118K000BHEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.5.98760 | kr.149.69 |
| 50 | kr.5.37380 | kr.268.69 |
| 100 | kr.4.85140 | kr.485.14 |
| 250 | kr.4.27952 | kr.1,069.88 |
| 500 | kr.3.92168 | kr.1,960.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.61760 | kr.3,617.60 |
| 2.000 | kr.3.35928 | kr.6,718.56 |
| 3.000 | kr.3.22660 | kr.9,679.80 |
| 5.000 | kr.3.07651 | kr.15,382.55 |
| 7.000 | kr.2.98708 | kr.20,909.56 |
| 10.000 | kr.2.89971 | kr.28,997.10 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

