
CPF112K100FEB14 | |
|---|---|
DigiKey Part Number | 541-CPF112K100FEB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF112K100FEB14 |
Description | CPF-1 12.1K 1% T-9 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.47300 | kr.64.73 |
| 25 | kr.5.56160 | kr.139.04 |
| 50 | kr.4.98700 | kr.249.35 |
| 100 | kr.4.49950 | kr.449.95 |
| 300 | kr.3.87203 | kr.1,161.61 |
| 500 | kr.3.63104 | kr.1,815.52 |
| 1.000 | kr.3.34682 | kr.3,346.82 |
| 5.000 | kr.2.84114 | kr.14,205.70 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

