CMF70909R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.56710
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.21137
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.23124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet
909 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70909R00FKEB

DigiKey Part Number
CMF70909R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70909R00FKEB
Description
RES 909 OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70909R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65909R00FKEAVishay Dale0CMF65909R00FKEA-NDkr.0.56710Direct
CMF60909R00FKEAVishay Dale0CMF60909R00FKEA-NDkr.0.21137Similar
CMF60909R00FKEA70Vishay Dale0CMF60909R00FKEA70-NDkr.0.23124Similar
CMF70909R00FKEKVishay Dale0CMF70909R00FKEK-NDkr.2.82140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.76356kr.4,763.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.76356
Unit Price with VAT:kr.5.95445