Direct
Similar

CMF70825K00FKEA | |
|---|---|
DigiKey Part Number | CMF70825K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70825K00FKEA |
Description | RES 825K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70825K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65825K00FKEA | Vishay Dale | 0 | CMF65825K00FKEA-ND | kr.4.23038 | Direct |
| CMF60825K00FKEB | Vishay Dale | 0 | CMF60825K00FKEB-ND | kr.1.75339 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.34074 | kr.10,851.85 |
| Unit Price without VAT: | kr.4.34074 |
|---|---|
| Unit Price with VAT: | kr.5.42593 |


