CMF707K5000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet
7.5 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF707K5000FKR6

DigiKey Part Number
CMF707K5000FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF707K5000FKR6
Description
RES 7.5K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
7.5 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF707K5000FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF657K5000FKRE70Vishay Dale0CMF657K5000FKRE70-NDkr.4.61149Direct
CMF607K5000FKR670Vishay Dale0CMF607K5000FKR670-NDkr.1.91595Similar
CMF707K5000FKEAVishay Dale0CMF707K5000FKEA-NDkr.4.34074Parametric Equivalent
CMF707K5000FKEBVishay Dale0CMF707K5000FKEB-NDkr.4.76356Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types