Direct
Parametric Equivalent

CMF705R6200FKEK | |
|---|---|
DigiKey Part Number | CMF705R6200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF705R6200FKEK |
Description | RES 5.62 OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF705R6200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF655R6200FKEA | Vishay Dale | 0 | CMF655R6200FKEA-ND | kr.7.73832 | Direct |
| CMF705R6200FKEB | Vishay Dale | 0 | CMF705R6200FKEB-ND | kr.7.12223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.86380 | kr.2,686.38 |
| Unit Price without VAT: | kr.26.86380 |
|---|---|
| Unit Price with VAT: | kr.33.57975 |


