CMF705K6200FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet
5.62 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF705K6200FKR6

DigiKey Part Number
CMF705K6200FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF705K6200FKR6
Description
RES 5.62K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
5.62 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF705K6200FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF655K6200FKR670Vishay Dale0CMF655K6200FKR670-NDkr.5.05672Direct
CMF655K6200FKRE11Vishay Dale0CMF655K6200FKRE11-NDkr.5.17420Direct
CMF605K6200FKRE70Vishay Dale0CMF605K6200FKRE70-NDkr.1.72499Similar
CMF705K6200FKEBVishay Dale0CMF705K6200FKEB-NDkr.4.76356Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types