CMF70560K00BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet
560 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70560K00BEEK

DigiKey Part Number
CMF70560K00BEEK-ND
Manufacturer
Manufacturer Product Number
CMF70560K00BEEK
Description
RES 560K OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
560 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70560K00BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70560K00BEEAVishay Dale0CMF70560K00BEEA-NDkr.7.94062Parametric Equivalent
CMF70560K00BEEBVishay Dale0CMF70560K00BEEB-NDkr.8.64776Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.11.32337kr.11,323.37
Unit Price without VAT:kr.11.32337
Unit Price with VAT:kr.14.15421