Similar
Parametric Equivalent

CMF704K5300FHEK | |
|---|---|
DigiKey Part Number | CMF704K5300FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF704K5300FHEK |
Description | RES 4.53K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF704K5300FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K5300FHEA | Vishay Dale | 0 | CMF604K5300FHEA-ND | kr.1.81699 | Similar |
| CMF704K5300FHEB | Vishay Dale | 0 | CMF704K5300FHEB-ND | kr.4.94698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


