CMF703K9200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet
3.92 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF703K9200FKEK

DigiKey Part Number
CMF703K9200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF703K9200FKEK
Description
RES 3.92K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
3.92 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF703K9200FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603K9200FKEBVishay Dale0CMF603K9200FKEB-NDkr.1.75339Similar
CMF703K9200FKEAVishay Dale0CMF703K9200FKEA-NDkr.4.34074Parametric Equivalent
CMF703K9200FKEBVishay Dale0CMF703K9200FKEB-NDkr.4.76356Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863