CMF70348K00FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Similar


Vishay Dale
In Stock: 1.247
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet
348 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70348K00FKR6

DigiKey Part Number
CMF70348K00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70348K00FKR6
Description
RES 348K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
348 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70348K00FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60348K00FKEAVishay Dale0CMF60348K00FKEA-NDkr.1.57673Similar
CMF60348K00FKR6Vishay Dale1.247541-CMF60348K00FKR6CT-NDkr.4.95000Similar
CMF70348K00FKEBVishay Dale0CMF70348K00FKEB-NDkr.4.76356Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types