Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF702M1500FKR6 | |
|---|---|
DigiKey Part Number | CMF702M1500FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF702M1500FKR6 |
Description | RES 2.15M OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF702M1500FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702M1500FHEA | Vishay Dale | 0 | CMF702M1500FHEA-ND | kr.6.88412 | Parametric Equivalent |
| CMF702M1500FHEB | Vishay Dale | 0 | CMF702M1500FHEB-ND | kr.7.51055 | Parametric Equivalent |
| CMF702M1500FKEA | Vishay Dale | 0 | CMF702M1500FKEA-ND | kr.6.16187 | Parametric Equivalent |
| CMF702M1500FKEB | Vishay Dale | 0 | CMF702M1500FKEB-ND | kr.6.73194 | Parametric Equivalent |


