CMF702M1500FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.88412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.51055
Datasheet
2.15 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M1500FHEK

DigiKey Part Number
CMF702M1500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF702M1500FHEK
Description
RES 2.15M OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
2.15 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M1500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF702M1500FHEAVishay Dale0CMF702M1500FHEA-NDkr.6.88412Parametric Equivalent
CMF702M1500FHEBVishay Dale0CMF702M1500FHEB-NDkr.7.51055Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.70360kr.3,270.36
Manufacturers Standard Package
Unit Price without VAT:kr.32.70360
Unit Price with VAT:kr.40.87950