CMF70250R00BER6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.52818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet
250 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70250R00BER6

DigiKey Part Number
CMF70250R00BER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70250R00BER6
Description
RES 250 OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
250 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70250R00BER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65250R00BER670Vishay Dale0CMF65250R00BER670-NDkr.10.01251Direct
CMF60250R00BER670Vishay Dale0CMF60250R00BER670-NDkr.7.52818Similar
CMF70250R00BEEBVishay Dale0CMF70250R00BEEB-NDkr.8.64776Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types