CMF7022K000JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.59141
Datasheet

Upgrade


YAGEO
In Stock: 33.812
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52435
Datasheet
22 kOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7022K000JNEA

DigiKey Part Number
CMF7022K000JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7022K000JNEA
Description
RES 22K OHM 1.75W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7022K000JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF2022K000JNEBVishay Dale0CMF2022K000JNEB-NDkr.2.59141Similar
FMP100JR-52-22KYAGEO33.81222KWCT-NDkr.0.82000Upgrade
HHV1WSJR-73-22KYAGEO0HHV1WSJR-52-22K-NDkr.0.52435Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.34074kr.10,851.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.34074
Unit Price with VAT:kr.5.42593