Parametric Equivalent

CMF70150K00FEEK | |
|---|---|
DigiKey Part Number | CMF70150K00FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70150K00FEEK |
Description | RES 150K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70150K00FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70150K00FEEB | Vishay Dale | 0 | CMF70150K00FEEB-ND | kr.6.32174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.62520 | kr.2,462.52 |
| Unit Price without VAT: | kr.24.62520 |
|---|---|
| Unit Price with VAT: | kr.30.78150 |


