
CMF70124R00DHEK | |
|---|---|
DigiKey Part Number | CMF70124R00DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70124R00DHEK |
Description | RES 124 OHM 1.75W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 124 Ohms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70124R00DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.74730 | kr.2,274.73 |
| Unit Price without VAT: | kr.22.74730 |
|---|---|
| Unit Price with VAT: | kr.28.43413 |

