CMF656K9800FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet
6.98 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF656K9800FKBF

DigiKey Part Number
CMF656K9800FKBF-ND
Manufacturer
Manufacturer Product Number
CMF656K9800FKBF
Description
RES 6.98K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
6.98 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF656K9800FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF606K9800FKRE70Vishay Dale0CMF606K9800FKRE70-NDkr.1.72499Similar
CMF656K9800FHBF70Vishay Dale0CMF656K9800FHBF70-NDkr.27.83320Parametric Equivalent
CMF656K9800FHEK70Vishay Dale0CMF656K9800FHEK70-NDkr.27.83320Parametric Equivalent
CMF656K9800FKBF70Vishay Dale0CMF656K9800FKBF70-NDkr.27.83320Parametric Equivalent
CMF656K9800FKEB70Vishay Dale0CMF656K9800FKEB70-NDkr.5.05672Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes