Direct
Similar
Parametric Equivalent
Parametric Equivalent

CMF6561K900FKEA | |
|---|---|
DigiKey Part Number | CMF6561K900FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6561K900FKEA |
Description | RES 61.9K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6561K900FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7061K900FKEK | Vishay Dale | 0 | CMF7061K900FKEK-ND | kr.21.04690 | Direct |
| CMF6061K900FKEA | Vishay Dale | 0 | CMF6061K900FKEA-ND | kr.1.57673 | Similar |
| CMF6561K900FHEB | Vishay Dale | 0 | CMF6561K900FHEB-ND | kr.5.09330 | Parametric Equivalent |
| CMF6561K900FKEB | Vishay Dale | 0 | CMF6561K900FKEB-ND | kr.4.64392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.23038 | kr.10,575.95 |
| Unit Price without VAT: | kr.4.23038 |
|---|---|
| Unit Price with VAT: | kr.5.28798 |


