CMF655R1100FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.12223
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.49112
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.38413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.29850
Datasheet
5.11 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF655R1100FKEB

DigiKey Part Number
CMF655R1100FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF655R1100FKEB
Description
RES 5.11 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF655R1100FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF705R1100FKEBVishay Dale0CMF705R1100FKEB-NDkr.7.12223Direct
CMF605R1100FKEAVishay Dale0CMF605R1100FKEA-NDkr.5.49112Similar
CMF605R1100FKEA64Vishay Dale0CMF605R1100FKEA64-NDkr.6.38413Similar
CMF655R1100FKEKVishay Dale0CMF655R1100FKEK-NDkr.25.29850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.43017kr.8,430.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.43017
Unit Price with VAT:kr.10.53771