Direct
Similar
Parametric Equivalent

CMF654M9900FHEB | |
|---|---|
DigiKey Part Number | CMF654M9900FHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF654M9900FHEB |
Description | RES 4.99M OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654M9900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF704M9900FHEB | Vishay Dale | 0 | CMF704M9900FHEB-ND | kr.11.29344 | Direct |
| CMF604M9900FHEB | Vishay Dale | 0 | CMF604M9900FHEB-ND | kr.7.34311 | Similar |
| CMF654M9900FHEK | Vishay Dale | 0 | CMF654M9900FHEK-ND | kr.43.50700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.73714 | kr.14,737.14 |
| Unit Price without VAT: | kr.14.73714 |
|---|---|
| Unit Price with VAT: | kr.18.42143 |


