Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF654K7500FHEB11 | |
|---|---|
DigiKey Part Number | CMF654K7500FHEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF654K7500FHEB11 |
Description | RES 4.75K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654K7500FHEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF704K7500FHEB | Vishay Dale | 0 | CMF704K7500FHEB-ND | kr.4.94698 | Direct |
| CMF604K7500FHEB | Vishay Dale | 0 | CMF604K7500FHEB-ND | kr.2.01675 | Similar |
| CMF654K7500FHEA11 | Vishay Dale | 0 | CMF654K7500FHEA11-ND | kr.5.69050 | Parametric Equivalent |
| CMF654K7500FHR611 | Vishay Dale | 0 | CMF654K7500FHR611-ND | kr.6.22328 | Parametric Equivalent |
| CMF654K7500FHRE11 | Vishay Dale | 0 | CMF654K7500FHRE11-ND | kr.5.69050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.22328 | kr.6,223.28 |
| Unit Price without VAT: | kr.6.22328 |
|---|---|
| Unit Price with VAT: | kr.7.77910 |


