CMF654K3200FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet
4.32 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF654K3200FKRE

DigiKey Part Number
CMF654K3200FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF654K3200FKRE
Description
RES 4.32K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
4.32 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF654K3200FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K3200FKRE64Vishay Dale0CMF604K3200FKRE64-NDkr.5.27445Similar
CMF654K3200FKBF11Vishay Dale0CMF654K3200FKBF11-NDkr.27.83320Parametric Equivalent
CMF654K3200FKEAVishay Dale0CMF654K3200FKEA-NDkr.4.23038Parametric Equivalent
CMF654K3200FKEA11Vishay Dale0CMF654K3200FKEA11-NDkr.5.17420Parametric Equivalent
CMF654K3200FKEBVishay Dale0CMF654K3200FKEB-NDkr.4.64392Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types