Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6549K900FKEK70 | |
|---|---|
DigiKey Part Number | CMF6549K900FKEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF6549K900FKEK70 |
Description | RES 49.9K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6549K900FKEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7049K900FKEB | Vishay Dale | 0 | CMF7049K900FKEB-ND | kr.4.76356 | Direct |
| CMF6049K900FKEK | Vishay Dale | 0 | CMF6049K900FKEK-ND | kr.21.04690 | Similar |
| CMF6049K900FKEK70 | Vishay Dale | 0 | CMF6049K900FKEK70-ND | kr.27.83320 | Similar |
| CMF6549K900FHBF11 | Vishay Dale | 0 | CMF6549K900FHBF11-ND | kr.27.83320 | Parametric Equivalent |
| CMF6549K900FHEK | Vishay Dale | 0 | CMF6549K900FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |


