Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6548K700FKRE | |
|---|---|
DigiKey Part Number | CMF6548K700FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6548K700FKRE |
Description | RES 48.7K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6548K700FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6048K700FKR670 | Vishay Dale | 0 | CMF6048K700FKR670-ND | kr.1.91595 | Similar |
| CMF6548K700FHEA11 | Vishay Dale | 0 | CMF6548K700FHEA11-ND | kr.5.69050 | Parametric Equivalent |
| CMF6548K700FHEB11 | Vishay Dale | 0 | CMF6548K700FHEB11-ND | kr.6.22328 | Parametric Equivalent |
| CMF6548K700FHR611 | Vishay Dale | 0 | CMF6548K700FHR611-ND | kr.6.22328 | Parametric Equivalent |
| CMF6548K700FHRE11 | Vishay Dale | 0 | CMF6548K700FHRE11-ND | kr.5.69050 | Parametric Equivalent |


