Direct
Similar
Parametric Equivalent

CMF65475K00BEEB | |
|---|---|
DigiKey Part Number | CMF65475K00BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65475K00BEEB |
Description | RES 475K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65475K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70475K00BEEA | Vishay Dale | 0 | CMF70475K00BEEA-ND | kr.7.94062 | Direct |
| CMF60475K00BEEK | Vishay Dale | 0 | CMF60475K00BEEK-ND | kr.21.04690 | Similar |
| CMF65475K00BEEA | Vishay Dale | 0 | CMF65475K00BEEA-ND | kr.8.35214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.09023 | kr.9,090.23 |
| Unit Price without VAT: | kr.9.09023 |
|---|---|
| Unit Price with VAT: | kr.11.36279 |


