CMF6540R200FHEK70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet
40.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6540R200FHEK70

DigiKey Part Number
CMF6540R200FHEK70-ND
Manufacturer
Manufacturer Product Number
CMF6540R200FHEK70
Description
RES 40.2 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6540R200FHEK70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6040R200FHEKVishay Dale0CMF6040R200FHEK-NDkr.21.04690Similar
CMF6540R200FHBF70Vishay Dale0CMF6540R200FHBF70-NDkr.27.83320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.83320kr.2,783.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.83320
Unit Price with VAT:kr.34.79150