Similar
Similar
Parametric Equivalent

CMF653M1600FKEB | |
|---|---|
DigiKey Part Number | CMF653M1600FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF653M1600FKEB |
Description | RES 3.16M OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.16 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653M1600FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M1600FKEB | Vishay Dale | 0 | CMF603M1600FKEB-ND | kr.7.34311 | Similar |
| CMF603M1600FKEK | Vishay Dale | 0 | CMF603M1600FKEK-ND | kr.22.53490 | Similar |
| CMF653M1600FKEK | Vishay Dale | 0 | CMF653M1600FKEK-ND | kr.25.29850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.01097 | kr.8,010.97 |
| Unit Price without VAT: | kr.8.01097 |
|---|---|
| Unit Price with VAT: | kr.10.01371 |


