Direct
Parametric Equivalent
Parametric Equivalent

CMF653K3200FKRE | |
|---|---|
DigiKey Part Number | CMF653K3200FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF653K3200FKRE |
Description | RES 3.32K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653K3200FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF703K3200FKRE70 | Vishay Dale | 0 | CMF703K3200FKRE70-ND | kr.2.74704 | Direct |
| CMF653K3200FHEA | Vishay Dale | 0 | CMF653K3200FHEA-ND | kr.4.64524 | Parametric Equivalent |
| CMF653K3200FKEA | Vishay Dale | 0 | CMF653K3200FKEA-ND | kr.4.23038 | Parametric Equivalent |


