CMF653K0100FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.99058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.09330
Datasheet
3.01 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653K0100FHR6

DigiKey Part Number
CMF653K0100FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF653K0100FHR6
Description
RES 3.01K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
3.01 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653K0100FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603K0100FHEAVishay Dale0CMF603K0100FHEA-NDkr.1.81699Similar
CMF603K0100FHRE70Vishay Dale0CMF603K0100FHRE70-NDkr.1.99058Similar
CMF653K0100FHEBVishay Dale0CMF653K0100FHEB-NDkr.5.09330Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types