Similar

CMF653K0100BEEK | |
|---|---|
DigiKey Part Number | CMF653K0100BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF653K0100BEEK |
Description | RES 3.01K OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653K0100BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFP200BBD73-3K01 | YAGEO | 0 | MFP200BBD73-3K01-ND | kr.2.97188 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.57160 | kr.2,657.16 |
| Unit Price without VAT: | kr.26.57160 |
|---|---|
| Unit Price with VAT: | kr.33.21450 |


