CMF65365R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.27708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.11255
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.11255
Datasheet
365 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65365R00FKBF

DigiKey Part Number
CMF65365R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF65365R00FKBF
Description
RES 365 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
365 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65365R00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65365R00FKBF70Vishay Dale0CMF65365R00FKBF70-NDkr.28.14050Parametric Equivalent
CMF65365R00FKEAVishay Dale0CMF65365R00FKEA-NDkr.4.27708Parametric Equivalent
CMF65365R00FKEB70Vishay Dale0CMF65365R00FKEB70-NDkr.5.11255Parametric Equivalent
CMF65365R00FKEK70Vishay Dale0CMF65365R00FKEK70-NDkr.28.14050Parametric Equivalent
CMF65365R00FKR670Vishay Dale0CMF65365R00FKR670-NDkr.5.11255Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes