Parametric Equivalent

CMF65333R30BEEK | |
|---|---|
DigiKey Part Number | CMF65333R30BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65333R30BEEK |
Description | RES 333.3 OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 333.3 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65333R30BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65333R30BEEB | Vishay Dale | 0 | CMF65333R30BEEB-ND | kr.9.09023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.26829 | kr.6,268.29 |
| Unit Price without VAT: | kr.6.26829 |
|---|---|
| Unit Price with VAT: | kr.7.83536 |


