CMF6530K100BHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.73816
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.23238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.88922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.59369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.88922
Datasheet
30.1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6530K100BHR670

DigiKey Part Number
CMF6530K100BHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6530K100BHR670
Description
RES 30.1K OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6530K100BHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6030K100BHR6Vishay Dale0CMF6030K100BHR6-NDkr.2.73816Similar
CMF6530K100BHEAVishay Dale0CMF6530K100BHEA-NDkr.7.23238Parametric Equivalent
CMF6530K100BHEA70Vishay Dale0CMF6530K100BHEA70-NDkr.7.88922Parametric Equivalent
CMF6530K100BHEB70Vishay Dale0CMF6530K100BHEB70-NDkr.8.59369Parametric Equivalent
CMF6530K100BHRE70Vishay Dale0CMF6530K100BHRE70-NDkr.7.88922Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.59369kr.8,593.69
Manufacturers Standard Package
Unit Price without VAT:kr.8.59369
Unit Price with VAT:kr.10.74211