CMF65301K00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.10950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet
301 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65301K00FKEA

DigiKey Part Number
CMF65301K00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65301K00FKEA
Description
RES 301K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65301K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70301K00FKEBVishay Dale0CMF70301K00FKEB-NDkr.4.76356Direct
CMF65301K00BHEKVishay Dale0CMF65301K00BHEK-NDkr.22.10950Upgrade
CMF60301K00FKEAVishay Dale0CMF60301K00FKEA-NDkr.1.57673Similar
CMF60301K00FKEA70Vishay Dale0CMF60301K00FKEA70-NDkr.1.72499Similar
CMF65301K00FKEBVishay Dale0CMF65301K00FKEB-NDkr.4.64392Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.23038kr.10,575.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.23038
Unit Price with VAT:kr.5.28798