Parametric Equivalent

CMF652R5500FKEK | |
|---|---|
DigiKey Part Number | CMF652R5500FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF652R5500FKEK |
Description | RES 2.55 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF652R5500FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF652R5500FKEB | Vishay Dale | 0 | CMF652R5500FKEB-ND | kr.8.89096 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.36170 | kr.2,636.17 |
| Unit Price without VAT: | kr.26.36170 |
|---|---|
| Unit Price with VAT: | kr.32.95213 |


