CMF65270R00FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.21587
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.37256
Datasheet
270 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65270R00FHEB

DigiKey Part Number
CMF65270R00FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65270R00FHEB
Description
RES 270 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65270R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70270R00FHEKVishay Dale0CMF70270R00FHEK-NDkr.7.21587Direct
CMF60270R00FHEBVishay Dale0CMF60270R00FHEB-NDkr.2.01675Similar
CMF65270R00FHEKVishay Dale0CMF65270R00FHEK-NDkr.3.37256Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.09330kr.5,093.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.09330
Unit Price with VAT:kr.6.36663