CMF65249K00BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.52818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.09023
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.57160
Datasheet
249 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65249K00BEEA

DigiKey Part Number
CMF65249K00BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65249K00BEEA
Description
RES 249K OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65249K00BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60249K00BEEB70Vishay Dale0CMF60249K00BEEB70-NDkr.7.52818Similar
CMF65249K00BEEBVishay Dale0CMF65249K00BEEB-NDkr.9.09023Parametric Equivalent
CMF65249K00BEEKVishay Dale0CMF65249K00BEEK-NDkr.26.57160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.35214kr.20,880.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.35214
Unit Price with VAT:kr.10.44018