Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CMF6520K000FHR6 | |
|---|---|
| DigiKey Part Number | CMF6520K000FHR6-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CMF6520K000FHR6 | 
| Description | RES 20K OHM 1.5W 1% AXIAL | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF6520K000FHR6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark