Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651R3000FKEK11 | |
|---|---|
DigiKey Part Number | CMF651R3000FKEK11-ND |
Manufacturer | |
Manufacturer Product Number | CMF651R3000FKEK11 |
Description | RES 1.3 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651R3000FKEK11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651R3000FKBF11 | Vishay Dale | 0 | CMF651R3000FKBF11-ND | kr.41.71470 | Parametric Equivalent |
| CMF651R3000FKEB | Vishay Dale | 0 | CMF651R3000FKEB-ND | kr.8.89096 | Parametric Equivalent |
| CMF651R3000FKEK | Vishay Dale | 0 | CMF651R3000FKEK-ND | kr.26.36170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.71470 | kr.4,171.47 |
| Unit Price without VAT: | kr.41.71470 |
|---|---|
| Unit Price with VAT: | kr.52.14338 |


